68-position, 2-row female receptacle connector with a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Contact material includes bronze, copper alloy, and copper with gold plating. Rated for 1A current and 30V voltage, operating between -40°C and 105°C. Housing is black, UL94 V-0 flammability rated, low halogen, and lead-free compliant.
Molex 15-92-1468 technical specifications.
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EBBI™ 71660 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-1468 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.