
Vertical, through-hole mount, 130-position, 2-row board-to-board and mezzanine connector with a 1.27mm pitch. Features gold-plated bronze contacts, a 1A current rating, and a 30V voltage rating. Housing is black, UL94 V-0 flammability rated, low halogen, and lead-free.
Molex 15-92-1530 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 94mm |
| Mount | Through Hole |
| Number of Circuits | 130 |
| Number of Contacts | 130 |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | EBBI™ 71660 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-1530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
