
130-position, 2-row male header with 1.27mm pitch, designed for through-hole mounting and solder termination. Features a black, low halogen housing with copper alloy contacts plated in gold, rated for 1A current and 30V voltage. Operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards. This RoHS compliant component is supplied in tray packaging.
Molex 15-92-2130 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 130 |
| Number of Contacts | 130 |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | EBBI™ 71661 |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-2130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
