Shielded, right-angle male plug connector featuring 60 signal contacts on a 1.27mm pitch, arranged in 4 rows. Constructed with bronze contacts plated in gold and tin, housed in black UL94 V-0 rated plastic. Offers a 1A current rating and 40V voltage rating, with solder termination for through-hole and panel mounting. Operating temperature range from -20°C to 80°C.
Molex 15-92-2250 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 60 |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Plating | Copper, Tin, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Low Force Helix (LFH™) 70929 |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-2250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.