
120-position, 2-row male rectangular connector with 2.54mm pitch, straight orientation, and solder termination. Features copper alloy contacts with gold plating, a 1A current rating, and 30V voltage rating. Constructed with a black, low halogen, lead-free housing meeting UL94 V-0 flammability. Designed for through-hole mounting with a straight termination style.
Molex 15-92-2520 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 87.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 120 |
| Number of Contacts | 120 |
| Number of Ports | 1 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | EBBI™ 71661 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-2520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
