68-position, 2-row receptacle connector with 2.54mm pitch, designed for cable mounting. Features gold-plated bronze/copper alloy contacts for 1A current rating and 30V voltage rating, supporting up to 2000 mating cycles. Operating temperature range from -40°C to 105°C, with a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component offers straight orientation and IDT termination.
Molex 15-92-3068 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8.76mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 2000 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EBBI™ 71660 |
| Termination | IDT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-3068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.