Molex 15-97-0071 technical specifications.
| Contact Gender | Female |
| Current Rating | 13A |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Series | 30071 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-97-0071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
