2-position, dual-row, straight male plug connector with male pin contacts. Features a 4.2mm pitch and 13A current rating, operating within a temperature range of -40°C to 105°C. Offers a maximum voltage rating of 600V AC and 600.6kV DC. This free-hanging, cable-mount connector has a black housing and crimp termination.
Molex 15-97-6021 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 11.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | Mini-Fit® TPA™ 30068 |
| Termination | Crimp |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-97-6021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.