10-circuit, 2-row, straight male pin header with 4.2mm pitch, designed for free-hanging, cable mounting. Features a black housing, 13A current rating, and a maximum operating temperature of 105°C. Rated for 600V AC and 600.6kV DC, this RoHS compliant component utilizes crimp termination.
Molex 15-97-6101 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 24.46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | Mini-Fit® TPA™ 30068 |
| Termination | Crimp |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-97-6101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
