
16-way male plug connector featuring straight, free-hanging cable mount orientation. This rectangular connector utilizes male pin contacts and offers a 4.2mm pitch with 2 rows. Rated for 13A current and 600V AC / 600.6kV DC, it operates within a temperature range of -40°C to 105°C. The black housing is constructed for crimp termination and is RoHS compliant.
Molex 15-97-6161 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 37.06mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | Mini-Fit® TPA™ 30068 |
| Termination | Crimp |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-97-6161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.