Molex 15-97-7083 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 8A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Plating | Tin |
| Series | 30069 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 15-97-7083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.