10-position, 2-row male pin header with a 4.2mm pitch and straight orientation. Features brass contacts with tin/copper plating, a 13A current rating, and a 600V voltage rating. Designed for through-hole mounting with a mounting flange, this black connector operates from -40°C to 105°C and has a UL94 V-0 flammability rating. Termination is via solder.
Molex 15-97-7102 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Post Length | 3.5mm |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Style | MOUNTING FLANGE |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | Mini-Fit® TPA™ 30069 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-97-7102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.