Molex 15-97-7162 technical specifications.
| Contact Plating | Copper, Tin |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-97-7162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.