2-position, right-angle wire-to-board connector with male pin contacts. Features brass contacts with tin plating, a 4.2mm pitch, and a 9A current rating. Operates within a -40°C to 105°C temperature range and offers a 600V voltage rating. Through-hole mounting and solder termination ensure secure connections. Black housing and RoHS compliance.
Molex 15-97-8023 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 19.33mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | Mini-Fit® TPA™ 30070 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-97-8023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.