
Right-angle male pin header connector featuring 4 positions across 2 rows with a 4.2mm pitch. This through-hole mount component offers a current rating of 8A and a voltage rating of 600V. Constructed with brass contacts plated in tin and copper, it operates within a temperature range of -40°C to 105°C. The black housing ensures durability, and the component is supplied in bulk packaging.
Molex 15-97-8043 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Gender | Male |
| Housing Color | Black |
| Length | 9.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | 30070 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-97-8043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.