4-circuit, right-angle male header with gold-plated brass male pin contacts. Features a 4.2mm pitch and 2 rows, with a 600V voltage rating and 8A current rating. Designed for through-hole mounting with solder termination and a maximum operating temperature of 105°C. Black housing, 19.4mm depth, 9.6mm length, and RoHS compliant.
Molex 15-97-8048 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Depth | 19.4mm |
| Gender | Male |
| Length | 9.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | Mini-Fit® TPA™ 30070 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-97-8048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.