Molex 15-97-8067 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| Depth | 19.33mm |
| Gender | Male |
| Housing Color | Black |
| Length | 23.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 30070 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-97-8067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.