
Rectangular connector featuring 8 positions and 2 rows with a 4.2mm pitch. This right-angle, through-hole mount component offers a 13A current rating and 600V voltage rating (AC/DC). Male pin contacts made of brass with tin/copper plating ensure reliable connections. The black polyamide housing boasts a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range.
Molex 15-97-8082 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Post Length | 4mm |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 13.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole |
| Mounting Style | MOUNTING FLANGE |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | Mini-Fit® TPA™ 30070 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-97-8082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.