
Right-angle male header connector featuring 16 positions across 2 rows, designed for through-hole mounting with a 4.2mm pitch. This component offers a 13A current rating and 600V voltage rating, with brass contacts plated in tin and copper. The black housing is constructed from durable material, operating within a temperature range of -40°C to 105°C. Termination is via solder, and the connector is RoHS compliant.
Molex 15-97-8162 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 13.1mm |
| Gender | Male |
| Housing Color | Black |
| Length | 44.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | 30070 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-97-8162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
