Molex 15-97-9121 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Current Rating | 13A |
| Depth | 5.33mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 26.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® TPA™ 30072 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-97-9121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.