Molex 15015-0223 technical specifications.
| Contact Location | Same Side |
| Contact Plating | Gold |
| Current Rating | 200mA |
| ELV | Compliant |
| Number of Circuits | 23 |
| Packaging | Bag |
| Pitch | 0.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15015-0223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.