
25-circuit, 0.3mm pitch flat flex cable jumper with straight orientation and gold-plated copper contacts. Features a 200mA current rating and 50V voltage rating, operating between -40°C and 105°C. Conductor and contact materials are copper, with a 7.2mm depth and 102mm length. ELV compliant.
Molex 15015-0425 technical specifications.
| Cable Pitch | 0.3mm |
| Color | Orange, Brown |
| Conductor Material | Copper |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 7.2mm |
| ELV | Compliant |
| Length | 102mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 25 |
| Number of Conductors | 25 |
| Number of Contacts | 25 |
| Number of Cores | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 0.3mm |
| Reach SVHC Compliant | No |
| Series | PREMO-FLEX FFC JUMPER |
| Termination | Cable |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 15015-0425 to view detailed technical specifications.
No datasheet is available for this part.
