
This 0.3mm pitch wire-to-wire connector features gold-plated contacts and is compliant with ELV and RoHS regulations. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is available in a bag packaging format and has 29 circuits. It is also compliant with Reach SVHC regulations and has low halogen content.
Molex 15015-0429 technical specifications.
| Cable Pitch | 0.3mm |
| Contact Location | Same Side |
| Contact Plating | Gold |
| Current Rating | 200mA |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 29 |
| Packaging | Bag |
| Pitch | 0.3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15015-0429 to view detailed technical specifications.
No datasheet is available for this part.
