0.3mm pitch flat flex interconnection device with 33 circuits and 33 conductors. Features gold-plated copper contacts and a 50V voltage rating. Operating temperature range from -40°C to 105°C with a 200mA current rating. This orange and brown device is designed for cable termination.
Molex 15015-0433 technical specifications.
| Cable Pitch | 0.3mm |
| Package/Case | 0433 |
| Color | Orange, Brown |
| Conductor Material | Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 10.2mm |
| ELV | Compliant |
| Max Current Rating | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 33 |
| Number of Conductors | 33 |
| Number of Contacts | 33 |
| Number of Cores | 33 |
| Packaging | Bag |
| Pitch | 0.3mm |
| Reach SVHC Compliant | No |
| Series | Premo-Flex |
| Termination | Cable |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 15015-0433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.