Molex 15015-0639 technical specifications.
| Cable Pitch | 0.3mm |
| Contact Location | Same Side |
| Contact Plating | Gold |
| Current Rating | 200mA |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 39 |
| Packaging | Bulk |
| Pitch | 0.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15015-0639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.