Molex 15015-1039 technical specifications.
| Cable Pitch | 0.3mm |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 39 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 15015 |
| RoHS | Compliant |
Download the complete datasheet for Molex 15015-1039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.