This Molex IDC flat ribbon assembly features 16 contacts with a gold plating, rated for 500mA and 60V AC. It is packaged in a bag and compliant with ELV and RoHS regulations. The assembly has a pitch of 0.5mm and is designed for same-side contact location.
Molex 15020-0175 technical specifications.
| Contact Location | Same Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Number of Circuits | 16 |
| Packaging | Bag |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15020-0175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.