
This 22-contact cable termination from Molex features a current rating of 500mA and a voltage rating of 60V AC. It is compliant with ELV regulations and RoHS standards. The termination is packaged in a bag and has a gold-plated contact with a pitch of 0.5mm.
Molex 15020-0230 technical specifications.
| Contact Location | Opposite Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Number of Circuits | 22 |
| Packaging | Bag |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15020-0230 to view detailed technical specifications.
No datasheet is available for this part.