Molex 15060042 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Radiation Hardening | No |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42474 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 15060042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.