
This 6-contact cable connector features a 0.5mm pitch and is rated for 500mA and 60V AC. It is compliant with ELV regulations and has a maximum operating temperature of 105°C. The connector is available in a bag packaging format and has a tin-plated contact. It is suitable for use in a variety of applications, including those with operating temperatures ranging from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15166-0072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 0.5mm |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15166-0072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.