Molex 15166-0076 technical specifications.
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Number of Circuits | 8 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15166-0076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.