
This 16-contact cable assembly features a 0.5mm pitch and is rated for 500mA and 60V AC. It is compliant with ELV regulations and has a maximum operating temperature of 105°C. The assembly is packaged in a bag and has a termination of cable. It is suitable for use in a wide range of applications, including general use.
Molex 15166-0165 technical specifications.
| Cable Pitch | 0.5mm |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 16 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15166-0165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.