
Molex 15166-0427 technical specifications.
| Color | White |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 40 |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| Series | Premo-Flex |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 15166-0427 to view detailed technical specifications.
No datasheet is available for this part.