Molex 15166-1035 technical specifications.
| Cable Pitch | 0.5mm |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 33 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Molex 15166-1035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.