
The Molex 15167-0252 is a 10-contact IDC cable assembly with a 1mm pitch, rated for 60V and 1.2A. It is packaged in a bag and suitable for use in environments ranging from -40°C to 105°C. The assembly is compliant with ELV regulations and features tin-plated contacts on the opposite side of the cable.
Molex 15167-0252 technical specifications.
| Cable Pitch | 1mm |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 10 |
| Packaging | Bag |
| Pitch | 1mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0252 to view detailed technical specifications.
No datasheet is available for this part.