
The 15167-0276 cable assembly from Molex features 12 contacts with a 1mm pitch, supporting a maximum operating voltage of 60V AC and a current rating of 1.2A. Compliant with ELV standards, this assembly operates within a temperature range of -40°C to 105°C. The contacts are plated with tin and are located on the opposite side of the package, which is a 127-type case. The assembly is packaged in a bag and has a termination type of cable.
Molex 15167-0276 technical specifications.
| Cable Pitch | 1mm |
| Package/Case | 127 |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 12 |
| Packaging | Bag |
| Pitch | 1mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.