
This 12-contact cable assembly features a 1mm pitch and is rated for 60V AC and 1.2A. It is compliant with ELV and RoHS regulations. The assembly is packaged in a bag and has a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C.
Molex 15167-0286 technical specifications.
| Cable Pitch | 1mm |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 12 |
| Packaging | Bag |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.