The 15167-0432 cable assembly from Molex features 26 circuits with a 1mm pitch, supporting a maximum current of 1.2A and an AC voltage rating of 60V. This cable assembly is compliant with ELV and RoHS regulations, ensuring environmental responsibility. Operating temperatures range from -40°C to 105°C, making it suitable for various industrial applications. The cable assembly is terminated on the opposite side, with tin-plated contacts for reliable connections.
Molex 15167-0432 technical specifications.
| Cable Pitch | 1mm |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 26 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.