
This cable assembly features 28 circuits with a contact location on the opposite side and tin plating. It has a current rating of 1.2A and is compliant with ELV regulations. The assembly is packaged in a bag and has a 1mm pitch termination.
Checking distributor stock and pricing after the page loads.
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Number of Circuits | 28 |
| Packaging | Bag |
| Pitch | 1mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |