Molex 15168-0111 technical specifications.
| Cable Pitch | 1.25mm |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 1.4A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Packaging | Bag |
| Pitch | 1.25mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15168-0111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.