
This cable assembly features 24 circuits with a 1.25mm pitch and a current rating of 1.4A. It is designed to operate within a temperature range of -40°C to 105°C and is compliant with ELV standards. The assembly is terminated with a cable and is packaged in a bag. The contacts are plated with tin and are located on the opposite side of the assembly.
Molex 15168-0310 technical specifications.
| Cable Pitch | 1.25mm |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 1.4A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 24 |
| Packaging | Bag |
| Pitch | 1.25mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15168-0310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.