Molex 15246141 technical specifications.
| Color | Natural |
| Contact Material | Brass, Tin |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Orientation | Straight |
| Pitch | 4.2mm |
| Series | Mini-Fit BMI™ |
| Termination | Solder |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15246141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.