Molex 15246146 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 4.2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Mini-Fit® BMI |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 15246146 to view detailed technical specifications.
No datasheet is available for this part.