The Molex Mini-Fit BMI connector is a 16-contact power connector with a straight body orientation and solder termination method. It features a terminal pitch of 4.2mm and is designed for through-hole mounting. The connector has a maximum current rating of 9 amps per contact and a maximum voltage rating of 600VDC or 600VAC. It operates within a temperature range of -40°C to 105°C.
Molex 15247163 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 4.2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Max Current Rating | 9/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Mini-Fit® BMI |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 15247163 to view detailed technical specifications.
No datasheet is available for this part.