Molex 15266-0099 technical specifications.
| Cable Pitch | 0.5mm |
| ELV | Compliant |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Conductors | 10 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 15266-0099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.