Molex 15266-0207 technical specifications.
| Contact Location | Same Side |
| ELV | Compliant |
| Mount | Cable |
| Number of Circuits | 20 |
| RoHS | Compliant |
Download the complete datasheet for Molex 15266-0207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.