Molex 15266-0245 technical specifications.
| Contact Location | Same Side |
| Current Rating | 500mA |
| ELV | Compliant |
| Number of Circuits | 22 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 15266 |
| RoHS | Compliant |
Download the complete datasheet for Molex 15266-0245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.