Molex 15266-1032 technical specifications.
| Contact Location | Same Side |
| ELV | Compliant |
| Number of Circuits | 33 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 15266-1032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.