Molex 15267-0265 technical specifications.
| Cable Pitch | 1mm |
| ELV | Compliant |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 10 |
| Number of Conductors | 10 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Molex 15267-0265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.