Molex 15267-0313 technical specifications.
| Length | 2inch |
| Number of Conductors | 16 |
| Package Quantity | 1000 |
| Pitch | 0.039inch |
| Series | Premo-Flex™ 15267 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 15267-0313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.